Level Translators
SN74TVC16222ADLR
Voltage Level Translator 24-CH Unidirectional 48-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
TVC
Logic Function
Voltage Level Translator
Channel Type
Unidirectional
Number of Channels
24
Maximum Propagation Delay Time @ Maximum CL (ns)
4@2.36V to 2.64V
Absolute Propagation Delay Time (ns)
4
Minimum Operating Supply Voltage (V)
0
Typical Operating Supply Voltage (V)
2.5|3.3|5|1.8
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min) mm
Package Width
7.59(Max) mm
Package Length
16(Max) mm
PCB changed
48
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
48
Lead Shape
Gull-wing

