Arrow Electronic Components Online
SN74SSTVF16857GR|TI|simage
SN74SSTVF16857GR|TI|limage
Registers

SN74SSTVF16857GR

Registered Buffer Single-Element 14-CH 48-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    SSTV
  • Logic Function
    Registered Buffer
  • Number of Channels per Chip
    14
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    14
  • Number of Input Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    14
  • Number of Output Enables per Element
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Triggering Type
    Positive-Edge/Negative-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.6@2.5V
  • Absolute Propagation Delay Time (ns)
    5
  • Reset Type
    Asynchronous
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    16
  • Maximum High Level Output Current (mA)
    -16
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.7
  • Propagation Delay Test Condition (pF)
    30
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    12.6(Max) mm
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources