Arrow Electronic Components Online
SN74SSTUB32866NMJR|TI|simage
SN74SSTUB32866NMJR|TI|limage
Registers

SN74SSTUB32866NMJR

25 Bit Configurable Registered Buffer With Address Parity Test

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    5.6(Max) mm
  • Package Length
    13.6(Max) mm
  • PCB changed
    96
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    96
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources