Arrow Electronic Components Online
SN74SSTU32864NMJR|TI|simage
SN74SSTU32864NMJR|TI|limage
Registers

SN74SSTU32864NMJR

Registered Buffer Single-Element 25-CH 96-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    SSTU
  • Logic Function
    Registered Buffer
  • Number of Channels per Chip
    25
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    25
  • Number of Input Enables per Element
    0
  • Number of Selection Inputs per Element
    2
  • Number of Element Outputs
    25
  • Number of Output Enables per Element
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Triggering Type
    Positive-Edge/Negative-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.5@1.8V
  • Absolute Propagation Delay Time (ns)
    3
  • Reset Type
    Asynchronous
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    8
  • Maximum High Level Output Current (mA)
    -8
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.9
  • Maximum Quiescent Current (mA)
    40
  • Propagation Delay Test Condition (pF)
    30
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    5.6(Max) mm
  • Package Length
    13.6(Max) mm
  • PCB changed
    96
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    96

Documentation and Resources

Datasheets
Design resources