Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
SSTEB
Logic Function
Registered Buffer
Number of Channels per Chip
25
Number of Elements per Chip
1
Number of Element Inputs
25
Number of Input Enables per Element
0
Number of Selection Inputs per Element
2
Number of Element Outputs
25
Number of Output Enables per Element
0
Bus Hold
No
Polarity
Non-Inverting
Triggering Type
Positive-Edge/Negative-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
1.7@1.5V|1.5@1.8V
Absolute Propagation Delay Time (ns)
3
Reset Type
Asynchronous
Input Signal Type
Single-Ended
Output Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum Operating Supply Voltage (V)
1.425
Typical Operating Supply Voltage (V)
1.5|1.8
Maximum Operating Supply Voltage (V)
1.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.91(Max) mm
Package Width
5.6(Max) mm
Package Length
13.6(Max) mm
PCB changed
96
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
96
Lead Shape
Ball

