Arrow Electronic Components Online
SN74SSQEC32882ZALR|TI|simage
SN74SSQEC32882ZALR|TI|limage
Top Searched
Registers

SN74SSQEC32882ZALR

Registered Buffer Single-Element 28-CH 176-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Registered Buffer
  • Number of Channels per Chip
    28
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    28
  • Number of Input Enables per Element
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    56
  • Number of Output Enables per Element
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Triggering Type
    Positive-Edge/Negative-Edge
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Maximum Low Level Output Current (mA)
    50
  • Maximum High Level Output Current (mA)
    -50
  • Typical Operating Supply Voltage (V)
    1.25|1.35|1.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83(Max)
  • Package Width
    8.1(Max)
  • Package Length
    13.6(Max)
  • PCB changed
    176
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    176
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources