Controlled Oscillators
SN74S124D
Oscillator VCO 25MHz to 85MHz 15pF TTL 50% 5V 16-Pin SOIC SMD Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
25
Upper Frequency (MHz)
85
Output Frequency (MHz)
25 to 85
Frequency Range (MHz)
25 to 85
Load Capacitance (pF)
15
Maximum Symmetry (%)
50
Output Level
TTL
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Tuning Voltage (V)
1 to 5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

