Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
SN74S1053PW
SVHC
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
7
Configuration
Array 32
Maximum Continuous Forward Current (A)
0.17
Maximum Forward Voltage (V)
1.3@0.05A
Peak Reverse Current (uA)
5
Maximum Diode Capacitance (pF)
16
Maximum Power Dissipation (mW)
625
Peak Reverse Recovery Time (ns)
16
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing

