Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.70
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
7
Configuration
Array 32
Maximum Continuous Forward Current (A)
0.17
Maximum Forward Voltage (V)
1.3@0.05A
Peak Reverse Current (uA)
5
Maximum Diode Capacitance (pF)
16
Maximum Power Dissipation (mW)
625
Peak Reverse Recovery Time (ns)
16
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
25.4
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole
Order Quantity

