Arrow Electronic Components Online
SN74S1051NSR|TI|simage
SN74S1051NSR|TI|limage
Rectifiers

SN74S1051NSR

Diode Schottky 0.17A 16-Pin SOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    7
  • Configuration
    Array 24
  • Maximum Continuous Forward Current (A)
    0.17
  • Maximum Forward Voltage (V)
    1.3@0.05A
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    16
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.85(Max)
  • Package Width
    5.3
  • Package Length
    10.2
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources