Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Switch
Configuration
Dual SPST
Switch Architecture
SPST
Number of Channels per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Time (ns)
2@1.8V|1.2@2.5V|0.8@3.3V|0.6@5V@-40C to 85C
Maximum Turn-On Time (ns)
10@1.8V@-40C to 85C
Maximum Turn-Off Time (ns)
10.5@1.8V@-40C to 85C
Maximum Frequency (25°C) @ Vcc (MHz)
35(Typ)@1.65V|120(Typ)@2.3V|175(Typ)@3V|195(Typ)@4.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1.65
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.01@5.5V@-40C to 85C
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
50
Maximum On Resistance (Ohm)
30@1.65V
Maximum On Resistance Range (Ohm)
25 to 35
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
0.92(Max)
Package Length
1.92(Max)
PCB changed
8
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
8
Lead Shape
Ball
Order Quantity

