Arrow Electronic Components Online
SN74LVC1G66QDCKRQ1|TI|simage
SN74LVC1G66QDCKRQ1|TI|limage
Analog Switch Multiplexers

SN74LVC1G66QDCKRQ1

Analog Switch Single SPST 5-Pin SC-70 T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Analog Switch
  • Configuration
    Single SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    5.5@1.8V|3.2@2.5V|2.8@3.3V|2.6@5V@-40C to 125C
  • Maximum Turn-On Time (ns)
    14@1.8V@-40C to 125C
  • Maximum Turn-Off Time (ns)
    12@1.8V@-40C to 125C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    35(Typ)@1.65V|120(Typ)@2.3V|175(Typ)@3V|195(Typ)@4.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.65
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.001@5.5V
  • Maximum On Resistance (Ohm)
    35@1.65V
  • Maximum On Resistance Range (Ohm)
    35 to 45
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources