Arrow Electronic Components Online
SN74LVC1G3157YZTR|TI|simage
SN74LVC1G3157YZTR|TI|limage
Analog Switch Multiplexers

SN74LVC1G3157YZTR

Analog Switch Single SPDT 6-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    SN74LVC1G3157YZTR
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Single SPDT
  • Switch Architecture
    SPDT
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    0.3@5V|0.8@3.3V|1.2@2.5V|2@1.8V@-40C to 85C
  • Maximum Turn-On Time (ns)
    24@1.8V@-40C to 85C
  • Maximum Turn-Off Time (ns)
    13@1.8V@-40C to 85C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    300(Typ)@4.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1.65
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    0.001@5.5V@-40C to 85C
  • Maximum Supply Current (mA)
    0.01@5.5V@-40C to 85C
  • Maximum Low Level Output Current (mA)
    128
  • Maximum High Level Output Current (mA)
    128
  • Maximum On Resistance (Ohm)
    50@1.65V
  • Maximum On Resistance Range (Ohm)
    45 to 60
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.44(Max)
  • Package Width
    0.95(Max)
  • Package Length
    1.45(Max)
  • PCB changed
    6
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    6
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources