Top Searched
Monostable Multivibrators
SN74LVC1G123DCTR
Monostable Multivibrator Single-Element -40°C 125°C 8-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
LVC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL (ns)
18.6(Typ)@1.8V
Absolute Propagation Delay Time (ns)
59
Process Technology
0.6um
Maximum High Level Output Current (mA)
-32
Maximum Low Level Output Current (mA)
32
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.02
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
8
Lead Shape
Gull-wing

