Inverters and Schmitt Triggers
SN74LVC1G06DBVRG4
Inverter Buffer/Driver 1-Element 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
LVC
Logic Function
Inverter Buffer/Driver
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL (ns)
4.5@3.3V, 3.5@5V
Absolute Propagation Delay Time (ns)
7
Process Technology
0.6um
Output Type
Open Drain
Maximum Low Level Output Current (mA)
32
Maximum Low Level Output Voltage (V)
0.55
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
10
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
SN74LVC1G06
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

