Buffers and Line Drivers
SN74LV8151PWG4
Universal Schmitt Trigger Buffer 10-CH Inverting/Non-Inverting 3-ST 24-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542330001
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
LV
Logic Function
Universal Schmitt Trigger Buffer
Number of Elements per Chip
3
Number of Channels per Chip
10
Number of Inputs per Chip
10
Number of Input Enables per Chip
1 Low/High
Number of Outputs per Chip
10
Number of Output Enables per Chip
1 Low
Bus Hold
No
Polarity
Inverting/Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
28(Typ)@2.5V|18(Typ)@3.3V|12(Typ)@5V
Absolute Propagation Delay Time (ns)
58
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Tolerant I/Os (V)
5 Inputs
Maximum Quiescent Current (uA)
20
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

