Analog Switch Multiplexers
SN74LV4053ADGVR
Analog Multiplexer Triple 2:1 16-Pin TVSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Triple 2:1
Multiplexer Architecture
2:1
Number of Channels per Chip
3
Number of Inputs per Chip
6
Number of Outputs per Chip
3
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
6@5V|9@3.3V|12@2.5V
Maximum Turn-On Time (ns)
28@2.5V
Maximum Turn-Off Time (ns)
28@2.5V
Maximum Frequency (25°C) @ Vcc (MHz)
40(Typ)@2.3V|45(Typ)@3V|60(Typ)@4.5V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.00001@5.5V
Maximum Supply Current (mA)
0.02@5.5V@-40C to 85C
Maximum On Resistance (Ohm)
180@2.3V
Maximum On Resistance Range (Ohm)
150 to 250
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
3.6
PCB changed
16
Standard Package Name
SO
Supplier Package
TVSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

