論理コンパレータ
SN74LS682DW
Magnitude Comparator 8-Bit Totem-Pole Inverting 20-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
SN74LS682DW
SVHC
Yes
Automotive
No
PPAP
No
Type
Magnitude Comparator
Logic Family
LS
Number of Bits
8
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
30@5V
Absolute Propagation Delay Time (ns)
30
Output Function
A=B, A>B
Output Type
Totem-Pole
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-0.4
Minimum Operating Supply Voltage (V)
4.85
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Quiescent Current (mA)
42(Typ)
Propagation Delay Test Condition (pF)
45
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

