Monostable Multivibrators
SN74LS122DRE4
Monostable Multivibrator Single-Element 0°C 70°C 14-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Logic Family
LS
Logic Function
Monostable Multivibrator
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL (ns)
56@5V
Absolute Propagation Delay Time (ns)
56
Maximum High Level Output Current (mA)
-0.4
Maximum Low Level Output Current (mA)
8
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Quiescent Current (mA)
6(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
14
Lead Shape
Gull-wing

