Flip Flops
SN74HCS74BQAR
Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.70
Automotive
No
PPAP
No
Logic Family
HCS
Logic Function
D-Type
Number of Channels per Chip
2
Number of Elements per Chip
2
Number of Element Inputs
1
Number of Element Outputs
1
Bus Hold
No
Set/Reset
Set/Reset
Polarity
Inverting/Non-Inverting
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
15@6V|19@4.5V|42@2V
Absolute Propagation Delay Time (ns)
42
Input Signal Type
Single-Ended
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
7.8
Maximum High Level Output Current (mA)
-7.8
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Quiescent Current (mA)
0.0001(Typ)
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.6(Max)
Package Length
3.1(Max)
PCB changed
14
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
14

