Arrow Electronic Components Online
SN74HCS595DYYR|TI|simage
SN74HCS595DYYR|TI|limage
Counter Shift Registers

SN74HCS595DYYR

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HCS
  • Logic Function
    Shift Register
  • Operation Mode
    Serial to Serial/Parallel
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    1
  • Number of Count Input Enables
    0
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    9
  • Number of Stages
    8
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    21@2V|9@4.5V|8@6V
  • Absolute Propagation Delay Time (ns)
    37
  • Output Type
    3-State
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (mA)
    0.0001(Typ)
  • Propagation Delay Test Condition (pF)
    50
  • Parallel Enable Input
    No
  • Terminal Count Output
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    2.1(Max)
  • Package Length
    4.3(Max)
  • PCB changed
    16
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources