Latches
SN74HCS259QPWRQ1
Latch Addressable Push-Pull 8-CH D-Type Automotive 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
D-Type
Logic Family
HCS
Latch Mode
Addressable
Number of Channels per Chip
8
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Input Enables per Element
1
Number of Selection Inputs per Element
3
Number of Outputs per Chip
8
Number of Output Enables per Element
0
Bus Hold
No
Set/Reset
Master Reset
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
32@2V|12@4.5V|11@6V
Absolute Propagation Delay Time (ns)
55
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
7.8
Maximum High Level Output Current (mA)
-7.8
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Typical Quiescent Current (uA)
0.1
Maximum Quiescent Current (uA)
2
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Order Quantity

