Arrow Electronic Components Online
SN74HCS238QDYYRQ1|TI|simage
SN74HCS238QDYYRQ1|TI|limage
Decoders and Demuxes

SN74HCS238QDYYRQ1

Sn74Hcs238 Q1 Automotive AEC-Q100 Qualified 3 to 8 Line Decoder Demultiplexer With Schmitt Trigger Inputs

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    HCS
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    2.1(Max)
  • Package Length
    4.3(Max)
  • PCB changed
    16
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources