Arrow Electronic Components Online
SN74HCS14QDYYRQ1|TI|simage
SN74HCS14QDYYRQ1|TI|limage
Inverters and Schmitt Triggers

SN74HCS14QDYYRQ1

Inverter Schmitt Trigger 6-Element 14-Pin TSOT-23 T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    HCS
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5(Typ)@6V|6(Typ)@4.5V|15(Typ)@2V
  • Absolute Propagation Delay Time (ns)
    40
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    7.8
  • Maximum High Level Output Current (mA)
    -7.8
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Typical Quiescent Current (uA)
    0.1
  • Maximum Quiescent Current (uA)
    2
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    2.1(Max)
  • Package Length
    4.3(Max)
  • PCB changed
    14
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources