Arrow Electronic Components Online
SN74HCS138QWBQBRQ1|TI|simage
SN74HCS138QWBQBRQ1|TI|limage
Decoders and Demuxes

SN74HCS138QWBQBRQ1

Automotive AEC-Q100 3-Line To 8-Line Decoders/Demultiplexer

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    HCS
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.6(Max)
  • Package Length
    3.6(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources