Decoders and Demuxes
SN74HCS138QDRQ1
Sn74Hcs138 Q1 Automotive AEC-Q100 Qualified 3 to 8 Line Decoder Demultiplexer With Schmitt Trigger Inputs
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Logic Family
HCS
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16

