Arrow Electronic Components Online
SN74HCS137PWR|TI|simage
SN74HCS137PWR|TI|limage
Decoders and Demuxes

SN74HCS137PWR

Latch/Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HCS
  • Logic Function
    Latch/Decoder/Demultiplexer
  • Demultiplexing Capability
    1-of-8
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    3
  • Number of Input Enables per Element
    1
  • Number of Element Outputs
    8
  • Number of Output Enables per Element
    2
  • Polarity
    Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    35@2V|14@4.5V|12@6V
  • Absolute Propagation Delay Time (ns)
    60
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    7.8
  • Maximum High Level Output Current (mA)
    -7.8
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (mA)
    0.0001(Typ)
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources