Analog Switch Multiplexers
SN74HC4852PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Dual 4:1
Multiplexer Architecture
4:1
Number of Channels per Chip
2
Number of Inputs per Chip
8
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Maximum Propagation Delay Time (ns)
11.6@5V|15@3.3V|16.5@3V|33@2V
Maximum Turn-On Time (ns)
64@2V
Maximum Turn-Off Time (ns)
100@2V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
5|3
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.002@6V
Maximum On Resistance (Ohm)
650@2V
Maximum On Resistance Range (Ohm)
400 to 1000
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

