Arrow Electronic Components Online
SN74HC4852N|TI|limage
SN74HC4852N|TI|simage
Analog Switch Multiplexers

SN74HC4852N

Analog Multiplexer Dual 4:1 16-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Dual 4:1
  • Multiplexer Architecture
    4:1
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    33@2V|16.5@3V|15@3.3V|11.6@5V
  • Maximum Turn-On Time (ns)
    64@2V
  • Maximum Turn-Off Time (ns)
    100@2V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    5|3
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.002@6V
  • Maximum On Resistance (Ohm)
    650@2V
  • Maximum On Resistance Range (Ohm)
    400 to 1000
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min) mm
  • Package Width
    6.35 mm
  • Package Length
    19.31 mm
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources