Arrow Electronic Components Online
SN74HC4066D|TI|simage
SN74HC4066D|TI|limage
Analog Switch Multiplexers

SN74HC4066D

Analog Switch Quad SPST 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Quad SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    4
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time (ns)
    10@6V|12@4.5V|60@2V
  • Maximum Turn-On Time (ns)
    180@2V
  • Maximum Turn-Off Time (ns)
    200@2V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    30(Typ)@4.5V|15(Typ)@2V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    6
  • Maximum Supply Current (mA)
    0.002@6V
  • Maximum On Resistance (Ohm)
    106@4.5V
  • Maximum On Resistance Range (Ohm)
    100 to 150
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    8.75(Max) mm
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources