Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Type
Priority
Logic Family
HC
Number of Element Inputs
8
Number of Input Enables per Element
1
Number of Element Outputs
3
Number of Output Enables per Element
0
Number of Encoded Keys
0
Clock Controlling Signal
No
Maximum Propagation Delay Time @ Maximum CL (ns)
180@2V|36@4.5V|31@6V
Absolute Propagation Delay Time (ns)
245
Output Drive Capability
-5.2mA/5.2mA
Output Type
Push-Pull
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

