Arrow Electronic Components Online
SN74HC05DRG4|TI|simage
SN74HC05DRG4|TI|limage
Inverters and Schmitt Triggers

SN74HC05DRG4

Inverter 6-Element 14-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    HC
  • Logic Function
    Inverter
  • Number of Elements per Chip
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    115@2V|23@4.5V|20@6V
  • Absolute Propagation Delay Time (ns)
    160
  • Process Technology
    130nm
  • Output Type
    Open Drain
  • Maximum Low Level Output Current (mA)
    5.2
  • Maximum High Level Output Current (mA)
    0.005
  • Maximum Low Level Output Voltage (V)
    0.26
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    6
  • Maximum Quiescent Current (uA)
    2
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources