Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
GTLP
Logic Function
Edge-Rate Bus Transceiver
Data Flow Direction
Uni/Bi-Directional
Number of Elements per Chip
1
Number of Channels per Chip
2
Number of Selection Inputs per Element
0
Number of Output Enables per Element
4 Low/1 High
Number of Input Enables per Element
0
Number of Direction Control Inputs
0
Bus Hold
No
Polarity
Inverting|Non-Inverting
Absolute Propagation Delay Time (ns)
9.7
Maximum Propagation Delay Time @ Maximum CL (ns)
9.7@3.3V
Propagation Delay Test Condition (pF)
50
Input Level
LVTTL|GTLP
Output Level
LVTTL|GTLP
Output Type
3-State
Maximum Low Level Output Current (mA)
100
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
3.15
Maximum Operating Supply Voltage (V)
3.45
Tolerant I/Os (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

