Arrow Electronic Components Online
SN74GTLP1395DWR|TI|limage
SN74GTLP1395DWR|TI|simage
Bus Transceivers

SN74GTLP1395DWR

Bus XCVR Single 2-CH 3-ST 20-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    GTLP
  • Logic Function
    Edge-Rate Bus Transceiver
  • Data Flow Direction
    Uni/Bi-Directional
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    2
  • Number of Selection Inputs per Element
    0
  • Number of Output Enables per Element
    4 Low/1 High
  • Number of Input Enables per Element
    0
  • Number of Direction Control Inputs
    0
  • Bus Hold
    No
  • Polarity
    Inverting|Non-Inverting
  • Absolute Propagation Delay Time (ns)
    9.7
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    9.7@3.3V
  • Propagation Delay Test Condition (pF)
    50
  • Input Level
    LVTTL|GTLP
  • Output Level
    LVTTL|GTLP
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    100
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    3.15
  • Maximum Operating Supply Voltage (V)
    3.45
  • Tolerant I/Os (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources