Level Translators
SN74GTL2107PWG4
Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 12-CH Unidirectional 28-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
GTL
Logic Function
Translator
Translation
GTL/GTL+/GTL- to LVTTL|LVTTL to GTL/GTL+/GTL-
Channel Type
Unidirectional
Number of Channels
12
Maximum Propagation Delay Time @ Maximum CL (ns)
14(Typ)@3.3V
Absolute Propagation Delay Time (ns)
350
Output Type
Open Drain
Maximum Low Level Output Current (mA)
16
Maximum High Level Output Current (mA)
-16
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

