Arrow Electronic Components Online
SN74GTL2006PWR|TI|simage
SN74GTL2006PWR|TI|originalImage
Level Translators

SN74GTL2006PWR

Translator GTL/GTL+/GTL- to LVTTL/LVTTL to GTL/GTL+/GTL- 13-CH Unidirectional 28-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    GTL
  • Logic Function
    Translator
  • Translation
    LVTTL to GTL/GTL+/GTL-|GTL/GTL+/GTL- to LVTTL
  • Channel Type
    Unidirectional
  • Number of Channels
    13
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    14(Typ)@3.3V
  • Absolute Propagation Delay Time (ns)
    350
  • Output Type
    Open Drain
  • Maximum Low Level Output Current (mA)
    16
  • Maximum High Level Output Current (mA)
    -16
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources