Arrow Electronic Components Online
SN74GTL2003RKSR|TI|simage
SN74GTL2003RKSR|TI|limage
Level Translators

SN74GTL2003RKSR

Voltage Level Translator GTL/GTL+ to LVTTL/TTL 8-CH Bidirectional 20-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    GTL
  • Logic Function
    Voltage Level Translator
  • Translation
    GTL/GTL+ to LVTTL/TTL
  • Channel Type
    Bidirectional
  • Number of Channels
    8
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    1.5(Typ)@3.3V@2.5V
  • Absolute Propagation Delay Time (ns)
    5.5
  • Process Technology
    0.25um
  • Output Type
    Open Drain
  • Minimum Operating Supply Voltage (V)
    0
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    2.6(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources