Level Translators
SN74GTL2003PWR
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 8-CH Bidirectional 20-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
GTL
Logic Function
Voltage Level Translator
Translation
GTL/GTL+ to LVTTL/TTL
Channel Type
Bidirectional
Number of Channels
8
Maximum Propagation Delay Time @ Maximum CL (ns)
1.5(Typ)@3.3V@2.5V
Absolute Propagation Delay Time (ns)
5.5
Process Technology
0.25um
Output Type
Open Drain
Minimum Operating Supply Voltage (V)
0
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

