Arrow Electronic Components Online
SN74FB2031RCRG3|TI|simage
SN74FB2031RCRG3|TI|limage
Transceivers Misc

SN74FB2031RCRG3

Transceiver Single 9-CH 3-ST/Open Collector 52-Pin PQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    52
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    52
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources