Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Transceiver
Number of Transmitters
1
Number of Receivers
1
Minimum Dual Supply Voltage (V)
3|4.5
Typical Dual Supply Voltage (V)
3.3|5
Maximum Dual Supply Voltage (V)
3.6|5.5
Maximum Supply Current (mA)
145
Power Supply Type
Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
HLQFP EP
Pin Count
100
Lead Shape
Gull-wing

