Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Identity Comparator
Logic Family
F
Number of Bits
8
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
10@5V
Absolute Propagation Delay Time (ns)
11
Output Function
A=B
Maximum Low Level Output Current (mA)
20
Maximum High Level Output Current (mA)
-1
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85(Max)
Package Width
5.3
Package Length
12.6
PCB changed
20
Standard Package Name
SO
Supplier Package
SOP
Pin Count
20
Lead Shape
Gull-wing

