Arrow Electronic Components Online
SN74F163ADR|TI|simage
SN74F163ADR|TI|limage
Counter Shift Registers

SN74F163ADR

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Binary
  • Logic Family
    F
  • Logic Function
    Counter
  • Operation Mode
    UP Counter
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    4
  • Number of Count Input Enables
    2
  • Number of Selection Inputs per Element
    0
  • Number of Element Outputs
    4
  • Number of Stages
    4
  • Reset Type
    Synchronous
  • Preset Type
    Synchronous
  • Direction Type
    Uni-Directional
  • Triggering Type
    Positive-Edge
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    10@5V
  • Absolute Propagation Delay Time (ns)
    15
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Propagation Delay Test Condition (pF)
    50
  • Parallel Enable Input
    Yes
  • Terminal Count Output
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    4(Max) mm
  • Package Length
    10(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources