Arrow Electronic Components Online
SN74F1016DW|TI|limage
SN74F1016DW|TI|simage
Rectifiers

SN74F1016DW

Diode Schottky 0.17A 20-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    SN74F1016DW
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    7
  • Configuration
    Array 16
  • Maximum Continuous Forward Current (A)
    0.17
  • Maximum Forward Voltage (V)
    1.25@0.2A
  • Peak Reverse Current (uA)
    2
  • Maximum Power Dissipation (mW)
    500
  • Peak Reverse Recovery Time (ns)
    10
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    12.8
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources