Arrow Electronic Components Online
SN74CBTD1G384DCKT|TI|simage
SN74CBTD1G384DCKT|TI|limage
Bus Switches

SN74CBTD1G384DCKT

Bus Switch 1-Element 1-IN 5-Pin SC-70 T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Bus Switch
  • Logic Family
    CBT
  • Configuration
    1 x 1:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    1
  • Number of Outputs per Chip
    1
  • Absolute Propagation Delay Time (ns)
    5.9
  • Process Technology
    CMOS
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.25@5V
  • Maximum On Resistance (Ohm)
    35(Typ)
  • Maximum High Level Output Current (mA)
    -128
  • Maximum Low Level Output Current (mA)
    128
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    1500
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    SN74CBTD1G384
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources