Dev Kit
SN74CBT3383PWR
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
CBT
Configuration
5 x 2:2
Number of Elements per Chip
1
Number of Inputs per Chip
10
Number of Outputs per Chip
10
Absolute Propagation Delay Time (ns)
9.2
Maximum Propagation Delay Time @ Maximum CL (ns)
0.25@4.5V to 5.5V
Maximum On Resistance (Ohm)
10(Typ)
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
50
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

