Bus Switches
SN74CBT3257D
Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Function
Multiplexer/Demultiplexer Bus Switch
Logic Family
CBT
Configuration
4 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
4
Absolute Propagation Delay Time (ns)
5.7
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.25@5V|0.35@4V
Maximum On Resistance (Ohm)
14(Typ)
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
3
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
9.9
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

