Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Bus Switch
Logic Family
CBT
Configuration
10 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
20
Number of Outputs per Chip
20
Absolute Propagation Delay Time (ns)
8
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.35@4V|0.25@5V
Maximum On Resistance (Ohm)
14(Typ)
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
3
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
9.7 mm
PCB changed
48
Standard Package Name
SO
Supplier Package
TVSOP
Pin Count
48
Lead Shape
Gull-wing

