Arrow Electronic Components Online
SN74CBT16292DGVR|TI|simage
SN74CBT16292DGVR|TI|limage
Bus Switches

SN74CBT16292DGVR

Multiplexer/Demultiplexer Bus Switch 1-Element 24-IN 56-Pin TVSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Multiplexer/Demultiplexer Bus Switch
  • Logic Family
    CBT
  • Configuration
    12 x 2:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    24
  • Number of Outputs per Chip
    12
  • Absolute Propagation Delay Time (ns)
    7
  • Process Technology
    CMOS
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.5@4V|0.25@5V
  • Maximum On Resistance (Ohm)
    10(Typ)
  • Maximum High Level Output Current (mA)
    -128
  • Maximum Low Level Output Current (mA)
    128
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    3
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    11.4(Max)
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    TVSOP
  • Pin Count
    56
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources