Bus Switches
SN74CBT16214CDGGR
Multiplexer/Demultiplexer Bus Switch 1-Element 36-IN 56-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
Multiplexer/Demultiplexer Bus Switch
Logic Family
CBT
Configuration
12 x 3:1
Number of Elements per Chip
1
Number of Inputs per Chip
36
Number of Outputs per Chip
12
Absolute Propagation Delay Time (ns)
7.5
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.24@4V|0.15@5V
Maximum On Resistance (Ohm)
8(Typ)
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
3
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
6.2(Max) mm
Package Length
14.1(Max) mm
PCB changed
56
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
56
Lead Shape
Gull-wing

