Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
Bus Switch
Logic Family
CBT
Configuration
12 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
24
Number of Outputs per Chip
24
Absolute Propagation Delay Time (ns)
9.3
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.35@4V|0.25@5V
Maximum On Resistance (Ohm)
14(Typ)
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
4
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
3
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min)
Package Width
7.59(Max)
Package Length
18.54(Max)
PCB changed
56
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
56
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

